
CRCW0603470RFKEAHP | |
|---|---|
DigiKey Part Number | 541-470STR-ND - Tape & Reel (TR) 541-470SCT-ND - Cut Tape (CT) 541-470SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603470RFKEAHP |
Description | RES SMD 470 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603470RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06700 | €0.67 |
| 25 | €0.05160 | €1.29 |
| 50 | €0.04360 | €2.18 |
| 100 | €0.03700 | €3.70 |
| 250 | €0.03048 | €7.62 |
| 500 | €0.02674 | €13.37 |
| 1.000 | €0.02379 | €23.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01835 | €91.75 |
| 10.000 | €0.01703 | €170.30 |
| 15.000 | €0.01639 | €245.85 |
| 25.000 | €0.01569 | €392.25 |
| 35.000 | €0.01529 | €535.15 |
| 50.000 | €0.01491 | €745.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

