470 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603470KFKEAHP

DigiKey Part Number
541-CRCW0603470KFKEAHPTR-ND - Tape & Reel (TR)
541-CRCW0603470KFKEAHPCT-ND - Cut Tape (CT)
541-CRCW0603470KFKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603470KFKEAHP
Description
RES SMD 470K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603470KFKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.055
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.07000€0.70
25€0.05480€1.37
50€0.04600€2.30
100€0.03930€3.93
250€0.03248€8.12
500€0.02856€14.28
1.000€0.02546€25.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01975€98.75
10.000€0.01837€183.70
15.000€0.01770€265.50
25.000€0.01697€424.25
35.000€0.01655€579.25
50.000€0.01616€808.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800