
CRCW060343R0JNEA | |
|---|---|
DigiKey Part Number | 541-43GTR-ND - Tape & Reel (TR) 541-43GCT-ND - Cut Tape (CT) 541-43GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060343R0JNEA |
Description | RES SMD 43 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060343R0JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01240 | €1.24 |
| 250 | €0.00968 | €2.42 |
| 500 | €0.00812 | €4.06 |
| 1.000 | €0.00691 | €6.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00480 | €24.00 |
| 10.000 | €0.00427 | €42.70 |
| 15.000 | €0.00401 | €60.15 |
| 25.000 | €0.00373 | €93.25 |
| 35.000 | €0.00357 | €124.95 |
| 50.000 | €0.00342 | €171.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

