430 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603430RFKEAC

DigiKey Part Number
541-CRCW0603430RFKEACTR-ND - Tape & Reel (TR)
541-CRCW0603430RFKEACCT-ND - Cut Tape (CT)
541-CRCW0603430RFKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603430RFKEAC
Description
RES 430 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
430 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603430RFKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128.469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02500€0.25
25€0.01880€0.47
50€0.01520€0.76
100€0.01240€1.24
250€0.00968€2.42
500€0.00814€4.07
1.000€0.00694€6.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00382€19.10
10.000€0.00379€37.90
15.000€0.00376€56.40
25.000€0.00373€93.25
35.000€0.00371€129.85
50.000€0.00369€184.50
60.000€0.00361€216.60
120.000€0.00337€404.40
125.000€0.00335€418.75
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800