
CRCW06033R00JNEA | |
|---|---|
DigiKey Part Number | 541-3.0GTR-ND - Tape & Reel (TR) 541-3.0GCT-ND - Cut Tape (CT) 541-3.0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033R00JNEA |
Description | RES SMD 3 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033R00JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01240 | €1.24 |
| 250 | €0.00964 | €2.41 |
| 500 | €0.00810 | €4.05 |
| 1.000 | €0.00690 | €6.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00480 | €24.00 |
| 10.000 | €0.00427 | €42.70 |
| 15.000 | €0.00401 | €60.15 |
| 25.000 | €0.00374 | €93.50 |
| 35.000 | €0.00358 | €125.30 |
| 50.000 | €0.00343 | €171.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

