3.92 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033K92FKEAC

DigiKey Part Number
541-5399-2-ND - Tape & Reel (TR)
541-5399-1-ND - Cut Tape (CT)
541-5399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06033K92FKEAC
Description
RES 3.92K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.92 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06033K92FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-073K92LYAGEO42313-AC0603FR-073K92LCT-ND€0.08000Parametric Equivalent
CAS06F3921CTCal-Chip Electronics, Inc.5.0004713-CAS06F3921CT-ND€0.12000Parametric Equivalent
RC0603FR-133K92LYAGEO39.18113-RC0603FR-133K92LCT-ND€0.08000Parametric Equivalent
RK73G1JTTD3921FKOA Speer Electronics, Inc.15.0002019-RK73G1JTTD3921FCT-ND€0.19000Parametric Equivalent
RM06F3921CTCal-Chip Electronics, Inc.4.5004713-RM06F3921CT-ND€0.08000Parametric Equivalent
In-Stock: 69.622
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02600€0.26
25€0.01920€0.48
50€0.01580€0.79
100€0.01290€1.29
250€0.01008€2.52
500€0.00850€4.25
1.000€0.00723€7.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00506€25.30
10.000€0.00450€45.00
15.000€0.00424€63.60
25.000€0.00395€98.75
35.000€0.00378€132.30
50.000€0.00363€181.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600