
CRCW060333R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060333R0JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW060333R0JNEAHPCT-ND - Cut Tape (CT) 541-CRCW060333R0JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060333R0JNEAHP |
Description | RES SMD 33 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060333R0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.05440 | €1.36 |
| 50 | €0.04580 | €2.29 |
| 100 | €0.03900 | €3.90 |
| 250 | €0.03228 | €8.07 |
| 500 | €0.02836 | €14.18 |
| 1.000 | €0.02529 | €25.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01961 | €98.05 |
| 10.000 | €0.01824 | €182.40 |
| 15.000 | €0.01757 | €263.55 |
| 25.000 | €0.01684 | €421.00 |
| 35.000 | €0.01642 | €574.70 |
| 50.000 | €0.01603 | €801.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

