
CRCW060333K0JNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW060333K0JNEACTR-ND - Tape & Reel (TR) 541-CRCW060333K0JNEACCT-ND - Cut Tape (CT) 541-CRCW060333K0JNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060333K0JNEAC |
Description | RES 33K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060333K0JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0733KL | YAGEO | 63.429 | YAG3598CT-ND | €0.08000 | Parametric Equivalent |
| AC0603JR-0733KL | YAGEO | 8.914 | YAG3665CT-ND | €0.08000 | Parametric Equivalent |
| AF0603FR-0733KL | YAGEO | 4.850 | 13-AF0603FR-0733KLCT-ND | €0.08000 | Parametric Equivalent |
| CAS06F3302CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F3302CT-ND | €0.08000 | Parametric Equivalent |
| CAS06J333CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06J333CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01720 | €0.43 |
| 50 | €0.01400 | €0.70 |
| 100 | €0.01140 | €1.14 |
| 250 | €0.00888 | €2.22 |
| 500 | €0.00742 | €3.71 |
| 1.000 | €0.00630 | €6.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00434 | €21.70 |
| 10.000 | €0.00385 | €38.50 |
| 15.000 | €0.00361 | €54.15 |
| 25.000 | €0.00335 | €83.75 |
| 35.000 | €0.00320 | €112.00 |
| 50.000 | €0.00306 | €153.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

