
CRCW0603255RFKEAC | |
|---|---|
DigiKey Part Number | 541-5290-2-ND - Tape & Reel (TR) 541-5290-1-ND - Cut Tape (CT) 541-5290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603255RFKEAC |
Description | RES 255 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603255RFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07255RL | YAGEO | 5.000 | 13-AC0603FR-07255RLCT-ND | €0.08000 | Parametric Equivalent |
| RM06F2550CT | Cal-Chip Electronics, Inc. | 4.900 | 4713-RM06F2550CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01920 | €0.48 |
| 50 | €0.01580 | €0.79 |
| 100 | €0.01290 | €1.29 |
| 250 | €0.01008 | €2.52 |
| 500 | €0.00850 | €4.25 |
| 1.000 | €0.00723 | €7.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00506 | €25.30 |
| 10.000 | €0.00450 | €45.00 |
| 15.000 | €0.00424 | €63.60 |
| 25.000 | €0.00395 | €98.75 |
| 35.000 | €0.00378 | €132.30 |
| 50.000 | €0.00363 | €181.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

