
CRCW0603249RFKEAHP | |
|---|---|
DigiKey Part Number | 541-249STR-ND - Tape & Reel (TR) 541-249SCT-ND - Cut Tape (CT) 541-249SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603249RFKEAHP |
Description | RES SMD 249 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603249RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06400 | €0.64 |
| 25 | €0.04920 | €1.23 |
| 50 | €0.04140 | €2.07 |
| 100 | €0.03520 | €3.52 |
| 250 | €0.02892 | €7.23 |
| 500 | €0.02534 | €12.67 |
| 1.000 | €0.02251 | €22.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01729 | €86.45 |
| 10.000 | €0.01603 | €160.30 |
| 15.000 | €0.01541 | €231.15 |
| 25.000 | €0.01474 | €368.50 |
| 35.000 | €0.01436 | €502.60 |
| 50.000 | €0.01400 | €700.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

