
CRCW0603220RJNEAHP | |
|---|---|
DigiKey Part Number | 541-220SATR-ND - Tape & Reel (TR) 541-220SACT-ND - Cut Tape (CT) 541-220SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603220RJNEAHP |
Description | RES SMD 220 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603220RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06100 | €0.61 |
| 25 | €0.04760 | €1.19 |
| 50 | €0.03980 | €1.99 |
| 100 | €0.03370 | €3.37 |
| 250 | €0.02764 | €6.91 |
| 500 | €0.02418 | €12.09 |
| 1.000 | €0.02143 | €21.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01641 | €82.05 |
| 10.000 | €0.01518 | €151.80 |
| 15.000 | €0.01459 | €218.85 |
| 25.000 | €0.01394 | €348.50 |
| 35.000 | €0.01357 | €474.95 |
| 50.000 | €0.01322 | €661.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

