
CRCW060321K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-21.0KSTR-ND - Tape & Reel (TR) 541-21.0KSCT-ND - Cut Tape (CT) 541-21.0KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060321K0FKEAHP |
Description | RES SMD 21K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060321K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05000 | €1.25 |
| 50 | €0.04200 | €2.10 |
| 100 | €0.03560 | €3.56 |
| 250 | €0.02932 | €7.33 |
| 500 | €0.02566 | €12.83 |
| 1.000 | €0.02280 | €22.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01754 | €87.70 |
| 10.000 | €0.01626 | €162.60 |
| 15.000 | €0.01564 | €234.60 |
| 25.000 | €0.01496 | €374.00 |
| 35.000 | €0.01458 | €510.30 |
| 50.000 | €0.01421 | €710.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

