1.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031R20JNEAIF

DigiKey Part Number
541-CRCW06031R20JNEAIFTR-ND - Tape & Reel (TR)
541-CRCW06031R20JNEAIFCT-ND - Cut Tape (CT)
541-CRCW06031R20JNEAIFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031R20JNEAIF
Description
RES SMD 1.2 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031R20JNEAIF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.16800€1.68
25€0.13760€3.44
50€0.12020€6.01
100€0.10620€10.62
250€0.09216€23.04
500€0.08404€42.02
1.000€0.07760€77.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.06793€339.65
10.000€0.06495€649.50
15.000€0.06349€952.35
25.000€0.06192€1,548.00
35.000€0.06101€2,135.35
50.000€0.06016€3,008.00
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200