1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031K00FKECC

DigiKey Part Number
541-CRCW06031K00FKECCTR-ND - Tape & Reel (TR)
541-CRCW06031K00FKECCCT-ND - Cut Tape (CT)
541-CRCW06031K00FKECCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031K00FKECC
Description
RES 1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
CRCW06031K00FKECC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603DR-071KLYAGEO39813-AC0603DR-071KLCT-ND€0.08000Parametric Equivalent
AC0603FR-071KLYAGEO449.734311-1KLDCT-ND€0.08000Parametric Equivalent
AC0603FR-101KLYAGEO61.08613-AC0603FR-101KLCT-ND€0.08000Parametric Equivalent
AC0603FR-131KLYAGEO25.61113-AC0603FR-131KLCT-ND€0.08000Parametric Equivalent
AF0603DR-071KLYAGEO3.13213-AF0603DR-071KLCT-ND€0.14000Parametric Equivalent
In-Stock: 187.408
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1€0.08000€0.08
10€0.02600€0.26
25€0.01920€0.48
50€0.01580€0.79
100€0.01290€1.29
250€0.01008€2.52
500€0.00850€4.25
1.000€0.00723€7.23
5.000€0.00525€26.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
20.000€0.00407€81.40
40.000€0.00372€148.80
60.000€0.00355€213.00
100.000€0.00337€337.00
140.000€0.00327€457.80
200.000€0.00317€634.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600