
CRCW0603180RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603180RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603180RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW0603180RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603180RJNEAHP |
Description | RES SMD 180 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603180RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS0603180RJNEA | Vishay Dale | 4.664 | 541-RCS0603180RJNEACT-ND | €0.11000 | Direct |
| ERJ-PA3J181V | Panasonic Industry | 16.035 | P180BZCT-ND | €0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01961 | €98.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06700 | €0.67 |
| 25 | €0.05240 | €1.31 |
| 50 | €0.04400 | €2.20 |
| 100 | €0.03760 | €3.76 |
| 250 | €0.03104 | €7.76 |
| 500 | €0.02730 | €13.65 |
| 1.000 | €0.02433 | €24.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

