15 MOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060315M0JPTAHR

DigiKey Part Number
CRCW060315M0JPTAHR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060315M0JPTAHR
Description
RES SMD 15M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 MOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060315M0JPTAHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±500ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.09335€466.75
Manufacturers Standard Package
Unit Price without VAT:€0.09335
Unit Price with VAT:€0.11202