CRCW0603150RJNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 102.969
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 52.518
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00355
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 69.382
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 66.226
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 42.287
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14.535
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.05710
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.860
Unit Price: €0.10000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.00383
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 42.962
Unit Price: €0.08000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 70.453
Unit Price: €0.08000
Datasheet
150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603150RJNEBC

DigiKey Part Number
CRCW0603150RJNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603150RJNEBC
Description
RES 150 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603150RJNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603150RFKEACVishay Dale102.969541-4023-1-ND€0.08000Parametric Equivalent
CRCW0603150RFKEBCVishay Dale52.518541-CRCW0603150RFKEBCCT-ND€0.08000Parametric Equivalent
CRCW0603150RFKECCVishay Dale0CRCW0603150RFKECC-ND€0.00355Parametric Equivalent
CRCW0603150RJNEACVishay Dale69.382541-CRCW0603150RJNEACCT-ND€0.08000Parametric Equivalent
AC0603FR-07150RLYAGEO66.226YAG3568CT-ND€0.08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000€0.00300€180.00
Unit Price without VAT:€0.00300
Unit Price with VAT:€0.00360