
CRCW0603140KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603140KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603140KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0603140KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603140KFKEAHP |
Description | RES SMD 140K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603140KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05040 | €1.26 |
| 50 | €0.04240 | €2.12 |
| 100 | €0.03590 | €3.59 |
| 250 | €0.02956 | €7.39 |
| 500 | €0.02588 | €12.94 |
| 1.000 | €0.02301 | €23.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01771 | €88.55 |
| 10.000 | €0.01643 | €164.30 |
| 15.000 | €0.01580 | €237.00 |
| 25.000 | €0.01512 | €378.00 |
| 35.000 | €0.01473 | €515.55 |
| 50.000 | €0.01436 | €718.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

