
CRCW060313M0JPEAHR | |
|---|---|
DigiKey Part Number | CRCW060313M0JPEAHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060313M0JPEAHR |
Description | RES SMD 13M OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060313M0JPEAHR Models |
Category | Temperature Coefficient ±500ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04856 | €242.80 |
| Unit Price without VAT: | €0.04856 |
|---|---|
| Unit Price with VAT: | €0.05827 |

