Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603120RFKEBC | |
|---|---|
DigiKey Part Number | CRCW0603120RFKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603120RFKEBC |
Description | RES 120 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603120RFKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603120RFKEAC | Vishay Dale | 65.257 | 541-CRCW0603120RFKEACCT-ND | €0.08000 | Parametric Equivalent |
| AC0603FR-07120RL | YAGEO | 55.837 | YAG3563CT-ND | €0.08000 | Parametric Equivalent |
| AF0603FR-07120RL | YAGEO | 2.189 | 13-AF0603FR-07120RLCT-ND | €0.08000 | Parametric Equivalent |
| AR0603FR-07120RL | YAGEO | 0 | 13-AR0603FR-07120RL-ND | €0.05710 | Parametric Equivalent |
| CAS06F1200CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F1200CT-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | €0.00355 | €213.00 |
| Unit Price without VAT: | €0.00355 |
|---|---|
| Unit Price with VAT: | €0.00426 |














