
CRCW060310M0JNTA | |
|---|---|
DigiKey Part Number | 541-CRCW060310M0JNTATR-ND - Tape & Reel (TR) 541-CRCW060310M0JNTACT-ND - Cut Tape (CT) 541-CRCW060310M0JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310M0JNTA |
Description | RES SMD 10M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310M0JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060310M0JNEA | Vishay Dale | 6.042 | 541-10MGCT-ND | €0.08000 | Direct |
| RMCF0603JG10M0 | Stackpole Electronics Inc | 111 | RMCF0603JG10M0CT-ND | €0.08000 | Direct |
| RMCF0603JT10M0 | Stackpole Electronics Inc | 273.634 | RMCF0603JT10M0CT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04560 | €1.14 |
| 50 | €0.03800 | €1.90 |
| 100 | €0.03230 | €3.23 |
| 250 | €0.02640 | €6.60 |
| 500 | €0.02304 | €11.52 |
| 1.000 | €0.02040 | €20.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01556 | €77.80 |
| 10.000 | €0.01437 | €143.70 |
| 15.000 | €0.01380 | €207.00 |
| 25.000 | €0.01318 | €329.50 |
| 35.000 | €0.01282 | €448.70 |
| 50.000 | €0.01248 | €624.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

