


CRCW04029M10JNED | |
|---|---|
DigiKey Part Number | 541-9.1MJTR-ND - Tape & Reel (TR) 541-9.1MJCT-ND - Cut Tape (CT) 541-9.1MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04029M10JNED |
Description | RES 9.1M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04029M10JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01800 | €0.45 |
| 50 | €0.01460 | €0.73 |
| 100 | €0.01190 | €1.19 |
| 250 | €0.00924 | €2.31 |
| 500 | €0.00778 | €3.89 |
| 1.000 | €0.00662 | €6.62 |
| 5.000 | €0.00478 | €23.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00434 | €43.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

