


CRCW04027M87FKED | |
|---|---|
DigiKey Part Number | 541-CRCW04027M87FKEDTR-ND - Tape & Reel (TR) 541-CRCW04027M87FKEDCT-ND - Cut Tape (CT) 541-CRCW04027M87FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04027M87FKED |
Description | RES 7.87M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.87 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04027M87FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01920 | €0.48 |
| 50 | €0.01560 | €0.78 |
| 100 | €0.01280 | €1.28 |
| 250 | €0.01000 | €2.50 |
| 500 | €0.00842 | €4.21 |
| 1.000 | €0.00719 | €7.19 |
| 5.000 | €0.00550 | €27.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00379 | €37.90 |
| 20.000 | €0.00374 | €74.80 |
| 30.000 | €0.00372 | €111.60 |
| 50.000 | €0.00369 | €184.50 |
| 70.000 | €0.00367 | €256.90 |
| 100.000 | €0.00358 | €358.00 |
| 120.000 | €0.00352 | €422.40 |
| 240.000 | €0.00332 | €796.80 |
| 250.000 | €0.00331 | €827.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

