
CRCW04026K49FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04026K49FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04026K49FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04026K49FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04026K49FKEDHP |
Description | RES SMD 6.49K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04026K49FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04560 | €1.14 |
| 50 | €0.03800 | €1.90 |
| 100 | €0.03230 | €3.23 |
| 250 | €0.02640 | €6.60 |
| 500 | €0.02304 | €11.52 |
| 1.000 | €0.02040 | €20.40 |
| 5.000 | €0.01617 | €80.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01437 | €143.70 |
| 20.000 | €0.01344 | €268.80 |
| 30.000 | €0.01298 | €389.40 |
| 50.000 | €0.01248 | €624.00 |
| 70.000 | €0.01220 | €854.00 |
| 100.000 | €0.01193 | €1,193.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

