68.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW040268K1FKTD

DigiKey Part Number
541-CRCW040268K1FKTDTR-ND - Tape & Reel (TR)
541-CRCW040268K1FKTDCT-ND - Cut Tape (CT)
541-CRCW040268K1FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040268K1FKTD
Description
RES SMD 68.1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040268K1FKTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040268K1FKEDVishay Dale201.973541-68.1KLCT-ND€0.08000Direct
ERJ-2RKF6812XPanasonic Industry97.886P68.1KLCT-ND€0.08000Similar
In-Stock: 3.431
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.06500€0.65
25€0.05000€1.25
50€0.04200€2.10
100€0.03570€3.57
250€0.02936€7.34
500€0.02574€12.87
1.000€0.02287€22.87
5.000€0.01829€91.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.02000€200.00
20.000€0.01884€376.80
30.000€0.01828€548.40
50.000€0.01766€883.00
70.000€0.01731€1,211.70
100.000€0.01698€1,698.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800