
CRCW04025R10JNEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04025R10JNEDHPTR-ND - Tape & Reel (TR) 541-CRCW04025R10JNEDHPCT-ND - Cut Tape (CT) 541-CRCW04025R10JNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025R10JNEDHP |
Description | RES SMD 5.1 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025R10JNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04520 | €1.13 |
| 50 | €0.03800 | €1.90 |
| 100 | €0.03200 | €3.20 |
| 250 | €0.02620 | €6.55 |
| 500 | €0.02286 | €11.43 |
| 1.000 | €0.02022 | €20.22 |
| 5.000 | €0.01601 | €80.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01424 | €142.40 |
| 20.000 | €0.01330 | €266.00 |
| 30.000 | €0.01285 | €385.50 |
| 50.000 | €0.01235 | €617.50 |
| 70.000 | €0.01207 | €844.90 |
| 100.000 | €0.01180 | €1,180.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

