
CRCW040249R9FKEDHP | |
|---|---|
DigiKey Part Number | 541-49.9YTR-ND - Tape & Reel (TR) 541-49.9YCT-ND - Cut Tape (CT) 541-49.9YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040249R9FKEDHP |
Description | RES SMD 49.9 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040249R9FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.03720 | €0.93 |
| 50 | €0.03080 | €1.54 |
| 100 | €0.02580 | €2.58 |
| 250 | €0.02088 | €5.22 |
| 500 | €0.01806 | €9.03 |
| 1.000 | €0.01583 | €15.83 |
| 5.000 | €0.01230 | €61.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01085 | €108.50 |
| 20.000 | €0.01006 | €201.20 |
| 30.000 | €0.00968 | €290.40 |
| 50.000 | €0.00926 | €463.00 |
| 70.000 | €0.00903 | €632.10 |
| 100.000 | €0.00880 | €880.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

