


CRCW04023R24FKED | |
|---|---|
DigiKey Part Number | 541-CRCW04023R24FKEDTR-ND - Tape & Reel (TR) 541-CRCW04023R24FKEDCT-ND - Cut Tape (CT) 541-CRCW04023R24FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023R24FKED |
Description | RES 3.24 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.24 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023R24FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03300 | €0.33 |
| 25 | €0.02440 | €0.61 |
| 50 | €0.02000 | €1.00 |
| 100 | €0.01650 | €1.65 |
| 250 | €0.01312 | €3.28 |
| 500 | €0.01116 | €5.58 |
| 1.000 | €0.00963 | €9.63 |
| 5.000 | €0.00719 | €35.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00564 | €56.40 |
| 20.000 | €0.00557 | €111.40 |
| 30.000 | €0.00554 | €166.20 |
| 50.000 | €0.00547 | €273.50 |
| 70.000 | €0.00530 | €371.00 |
| 100.000 | €0.00514 | €514.00 |
| 120.000 | €0.00506 | €607.20 |
| 240.000 | €0.00496 | €1,190.40 |
| 250.000 | €0.00480 | €1,200.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

