
CRCW040236K0FKEDHP | |
|---|---|
DigiKey Part Number | 541-36.0KYTR-ND - Tape & Reel (TR) 541-36.0KYCT-ND - Cut Tape (CT) 541-36.0KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040236K0FKEDHP |
Description | RES SMD 36K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040236K0FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05600 | €0.56 |
| 25 | €0.04320 | €1.08 |
| 50 | €0.03620 | €1.81 |
| 100 | €0.03050 | €3.05 |
| 250 | €0.02492 | €6.23 |
| 500 | €0.02168 | €10.84 |
| 1.000 | €0.01916 | €19.16 |
| 5.000 | €0.01511 | €75.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01341 | €134.10 |
| 20.000 | €0.01251 | €250.20 |
| 30.000 | €0.01207 | €362.10 |
| 50.000 | €0.01160 | €580.00 |
| 70.000 | €0.01132 | €792.40 |
| 100.000 | €0.01107 | €1,107.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

