


CRCW04022M74FKED | |
|---|---|
DigiKey Part Number | 541-2.74MLTR-ND - Tape & Reel (TR) 541-2.74MLCT-ND - Cut Tape (CT) 541-2.74MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022M74FKED |
Description | RES 2.74M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.74 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022M74FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02040 | €0.51 |
| 50 | €0.01640 | €0.82 |
| 100 | €0.01350 | €1.35 |
| 250 | €0.01052 | €2.63 |
| 500 | €0.00886 | €4.43 |
| 1.000 | €0.00756 | €7.56 |
| 5.000 | €0.00550 | €27.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00472 | €47.20 |
| 20.000 | €0.00427 | €85.40 |
| 30.000 | €0.00405 | €121.50 |
| 50.000 | €0.00381 | €190.50 |
| 70.000 | €0.00368 | €257.60 |
| 100.000 | €0.00355 | €355.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

