
CRCW0402249KFKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402249KFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402249KFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402249KFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402249KFKEDHP |
Description | RES SMD 249K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402249KFKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04900 | €0.49 |
| 25 | €0.03800 | €0.95 |
| 50 | €0.03140 | €1.57 |
| 100 | €0.02650 | €2.65 |
| 250 | €0.02144 | €5.36 |
| 500 | €0.01860 | €9.30 |
| 1.000 | €0.01632 | €16.32 |
| 5.000 | €0.01271 | €63.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01122 | €112.20 |
| 20.000 | €0.01042 | €208.40 |
| 30.000 | €0.01003 | €300.90 |
| 50.000 | €0.00960 | €480.00 |
| 70.000 | €0.00936 | €655.20 |
| 100.000 | €0.00913 | €913.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

