


CRCW04021R96FKED | |
|---|---|
DigiKey Part Number | 541-1.96LLTR-ND - Tape & Reel (TR) 541-1.96LLCT-ND - Cut Tape (CT) 541-1.96LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R96FKED |
Description | RES 1.96 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.96 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R96FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02560 | €0.64 |
| 50 | €0.02080 | €1.04 |
| 100 | €0.01720 | €1.72 |
| 250 | €0.01364 | €3.41 |
| 500 | €0.01160 | €5.80 |
| 1.000 | €0.00999 | €9.99 |
| 5.000 | €0.00747 | €37.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00648 | €64.80 |
| 20.000 | €0.00592 | €118.40 |
| 30.000 | €0.00565 | €169.50 |
| 50.000 | €0.00536 | €268.00 |
| 70.000 | €0.00519 | €363.30 |
| 100.000 | €0.00503 | €503.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

