


CRCW04021R24FKED | |
|---|---|
DigiKey Part Number | 541-1.24LLTR-ND - Tape & Reel (TR) 541-1.24LLCT-ND - Cut Tape (CT) 541-1.24LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R24FKED |
Description | RES 1.24 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.24 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R24FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03200 | €0.32 |
| 25 | €0.02400 | €0.60 |
| 50 | €0.01940 | €0.97 |
| 100 | €0.01610 | €1.61 |
| 250 | €0.01272 | €3.18 |
| 500 | €0.01080 | €5.40 |
| 1.000 | €0.00930 | €9.30 |
| 5.000 | €0.00693 | €34.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00471 | €47.10 |
| 20.000 | €0.00466 | €93.20 |
| 30.000 | €0.00463 | €138.90 |
| 50.000 | €0.00460 | €230.00 |
| 70.000 | €0.00458 | €320.60 |
| 100.000 | €0.00456 | €456.00 |
| 120.000 | €0.00455 | €546.00 |
| 240.000 | €0.00452 | €1,084.80 |
| 250.000 | €0.00451 | €1,127.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

