


CRCW04021M10JNED | |
|---|---|
DigiKey Part Number | 541-1.1MJTR-ND - Tape & Reel (TR) 541-1.1MJCT-ND - Cut Tape (CT) 541-1.1MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021M10JNED |
Description | RES 1.1M OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021M10JNED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01760 | €0.44 |
| 50 | €0.01420 | €0.71 |
| 100 | €0.01170 | €1.17 |
| 250 | €0.00912 | €2.28 |
| 500 | €0.00762 | €3.81 |
| 1.000 | €0.00647 | €6.47 |
| 5.000 | €0.00465 | €23.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00397 | €39.70 |
| 20.000 | €0.00357 | €71.40 |
| 30.000 | €0.00338 | €101.40 |
| 50.000 | €0.00317 | €158.50 |
| 70.000 | €0.00304 | €212.80 |
| 100.000 | €0.00293 | €293.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

