


CRCW0402180RJNED | |
|---|---|
DigiKey Part Number | 541-180JTR-ND - Tape & Reel (TR) 541-180JCT-ND - Cut Tape (CT) 541-180JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402180RJNED |
Description | RES 180 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402180RJNED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01240 | €1.24 |
| 250 | €0.00964 | €2.41 |
| 500 | €0.00810 | €4.05 |
| 1.000 | €0.00690 | €6.90 |
| 5.000 | €0.00499 | €24.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00427 | €42.70 |
| 20.000 | €0.00385 | €77.00 |
| 30.000 | €0.00365 | €109.50 |
| 50.000 | €0.00343 | €171.50 |
| 70.000 | €0.00330 | €231.00 |
| 100.000 | €0.00318 | €318.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

