Parametric Equivalent
Parametric Equivalent

CRCW040215K0JNEDC | |
|---|---|
DigiKey Part Number | CRCW040215K0JNEDC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW040215K0JNEDC |
Description | RES 15K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040215K0JNEDC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040215K0FKEDC | Vishay Dale | 197.690 | 541-4728-1-ND | €0.08000 | Parametric Equivalent |
| TFA0402R1502F-T10 | Thin Film Technology Corp. | 0 | 4463-TFA0402R1502F-T10CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | €0.00249 | €149.40 |
| Unit Price without VAT: | €0.00249 |
|---|---|
| Unit Price with VAT: | €0.00299 |



