Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRCW020191R0JNED | |
|---|---|
DigiKey Part Number | CRCW020191R0JNED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW020191R0JNED |
Description | RES SMD 91 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020191R0JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201JT91R0 | Stackpole Electronics Inc | 8.368 | 738-RMCF0201JT91R0CT-ND | €0.08000 | Direct |
| AC0201FR-0791RL | YAGEO | 414 | YAG5248CT-ND | €0.08000 | Upgrade |
| ERJ-1GEF91R0C | Panasonic Industry | 213.584 | 10-ERJ-1GEF91R0CCT-ND | €0.08000 | Upgrade |
| ERJ-1GNF91R0C | Panasonic Industry | 23.925 | P123203CT-ND | €0.08000 | Upgrade |
| AC0201JR-0791RL | YAGEO | 0 | AC0201JR-0791RL-ND | €0.00542 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00400 | €200.00 |
| Unit Price without VAT: | €0.00400 |
|---|---|
| Unit Price with VAT: | €0.00480 |





