
CRCW020151K0JNED | |
|---|---|
DigiKey Part Number | 541-CRCW020151K0JNEDTR-ND - Tape & Reel (TR) 541-CRCW020151K0JNEDCT-ND - Cut Tape (CT) 541-CRCW020151K0JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020151K0JNED |
Description | RES SMD 51K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020151K0JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201JT51K0 | Stackpole Electronics Inc | 0 | RMCF0201JT51K0CT-ND | €0.08000 | Direct |
| AC0201FR-0751KL | YAGEO | 4.455 | 13-AC0201FR-0751KLCT-ND | €0.08000 | Upgrade |
| RC0201FR-0751KL | YAGEO | 30.208 | 311-51.0KMCT-ND | €0.08000 | Upgrade |
| ERJ-1GNJ513C | Panasonic Industry | 27.836 | P123341CT-ND | €0.08000 | Similar |
| RC0201JR-0751KL | YAGEO | 256.472 | 311-51KNCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02080 | €0.52 |
| 50 | €0.01680 | €0.84 |
| 100 | €0.01390 | €1.39 |
| 250 | €0.01088 | €2.72 |
| 500 | €0.00918 | €4.59 |
| 1.000 | €0.00784 | €7.84 |
| 5.000 | €0.00573 | €28.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00493 | €49.30 |
| 20.000 | €0.00447 | €89.40 |
| 30.000 | €0.00424 | €127.20 |
| 50.000 | €0.00400 | €200.00 |
| 70.000 | €0.00386 | €270.20 |
| 100.000 | €0.00372 | €372.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

