
CRCW02014K53FNED | |
|---|---|
DigiKey Part Number | 541-CRCW02014K53FNEDTR-ND - Tape & Reel (TR) 541-CRCW02014K53FNEDCT-ND - Cut Tape (CT) 541-CRCW02014K53FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02014K53FNED |
Description | RES SMD 4.53K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02014K53FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02800 | €0.70 |
| 50 | €0.02280 | €1.14 |
| 100 | €0.01910 | €1.91 |
| 250 | €0.01520 | €3.80 |
| 500 | €0.01298 | €6.49 |
| 1.000 | €0.01123 | €11.23 |
| 5.000 | €0.00846 | €42.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00737 | €73.70 |
| 20.000 | €0.00676 | €135.20 |
| 30.000 | €0.00646 | €193.80 |
| 50.000 | €0.00614 | €307.00 |
| 70.000 | €0.00596 | €417.20 |
| 100.000 | €0.00578 | €578.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

