
CRCW0201332RFKED | |
|---|---|
DigiKey Part Number | 541-332AABTR-ND - Tape & Reel (TR) 541-332AABCT-ND - Cut Tape (CT) 541-332AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201332RFKED |
Description | RES SMD 332 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201332RFKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09600 | €0.96 |
| 25 | €0.07560 | €1.89 |
| 50 | €0.06460 | €3.23 |
| 100 | €0.05590 | €5.59 |
| 250 | €0.04696 | €11.74 |
| 500 | €0.04184 | €20.92 |
| 1.000 | €0.03780 | €37.80 |
| 5.000 | €0.03133 | €156.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02834 | €283.40 |
| 20.000 | €0.02689 | €537.80 |
| 30.000 | €0.02619 | €785.70 |
| 50.000 | €0.02543 | €1,271.50 |
| 70.000 | €0.02499 | €1,749.30 |
| 100.000 | €0.02458 | €2,458.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

