
CRCW020126K7FNED | |
|---|---|
DigiKey Part Number | 541-CRCW020126K7FNEDTR-ND - Tape & Reel (TR) 541-CRCW020126K7FNEDCT-ND - Cut Tape (CT) 541-CRCW020126K7FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020126K7FNED |
Description | RES SMD 26.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020126K7FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.02680 | €0.67 |
| 50 | €0.02180 | €1.09 |
| 100 | €0.01690 | €1.69 |
| 250 | €0.01356 | €3.39 |
| 500 | €0.01226 | €6.13 |
| 1.000 | €0.01063 | €10.63 |
| 5.000 | €0.00801 | €40.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00564 | €56.40 |
| 20.000 | €0.00557 | €111.40 |
| 30.000 | €0.00554 | €166.20 |
| 50.000 | €0.00550 | €275.00 |
| 70.000 | €0.00548 | €383.60 |
| 100.000 | €0.00546 | €546.00 |
| 120.000 | €0.00545 | €654.00 |
| 240.000 | €0.00541 | €1,298.40 |
| 250.000 | €0.00541 | €1,352.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

