240 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201240KFNED

DigiKey Part Number
541-CRCW0201240KFNEDTR-ND - Tape & Reel (TR)
541-CRCW0201240KFNEDCT-ND - Cut Tape (CT)
541-CRCW0201240KFNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201240KFNED
Description
RES SMD 240K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
240 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201240KFNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201FT240KStackpole Electronics Inc0RMCF0201FT240K-ND€0.00352Direct
AC0201FR-07240KLYAGEO15.120YAG5179CT-ND€0.08000Similar
ERJ-1GNF2403CPanasonic Industry18.233P122859CT-ND€0.08000Similar
RC0201FR-07240KLYAGEO91.485YAG2527CT-ND€0.08000Similar
In-Stock: 2.328
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03700€0.37
25€0.02760€0.69
50€0.02260€1.13
100€0.01890€1.89
250€0.01500€3.75
500€0.01282€6.41
1.000€0.01109€11.09
5.000€0.00836€41.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00728€72.80
20.000€0.00668€133.60
30.000€0.00638€191.40
50.000€0.00607€303.50
70.000€0.00588€411.60
100.000€0.00571€571.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600