
CRCW02011R21FXED | |
|---|---|
DigiKey Part Number | 541-CRCW02011R21FXEDTR-ND - Tape & Reel (TR) 541-CRCW02011R21FXEDCT-ND - Cut Tape (CT) 541-CRCW02011R21FXEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02011R21FXED |
Description | RES 1.21 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.21 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -200/ +400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06100 | €0.61 |
| 25 | €0.04720 | €1.18 |
| 50 | €0.03960 | €1.98 |
| 100 | €0.03350 | €3.35 |
| 250 | €0.02748 | €6.87 |
| 500 | €0.02402 | €12.01 |
| 1.000 | €0.02129 | €21.29 |
| 5.000 | €0.01693 | €84.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01659 | €165.90 |
| 20.000 | €0.01556 | €311.20 |
| 30.000 | €0.01506 | €451.80 |
| 50.000 | €0.01452 | €726.00 |
| 70.000 | €0.01421 | €994.70 |
| 100.000 | €0.01391 | €1,391.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

