
CRCW020118K0FNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW020118K0FNEDATTR-ND - Tape & Reel (TR) 541-CRCW020118K0FNEDATCT-ND - Cut Tape (CT) 541-CRCW020118K0FNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020118K0FNEDAT |
Description | CRCW0201-AT 200 18K 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02160 | €0.54 |
| 50 | €0.01740 | €0.87 |
| 100 | €0.01420 | €1.42 |
| 250 | €0.01116 | €2.79 |
| 500 | €0.00944 | €4.72 |
| 1.000 | €0.00807 | €8.07 |
| 5.000 | €0.00591 | €29.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00509 | €50.90 |
| 20.000 | €0.00462 | €92.40 |
| 30.000 | €0.00439 | €131.70 |
| 50.000 | €0.00414 | €207.00 |
| 70.000 | €0.00399 | €279.30 |
| 100.000 | €0.00386 | €386.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

