Direct
Similar
Similar
Similar

CRCW0201158RFNED | |
|---|---|
DigiKey Part Number | CRCW0201158RFNED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0201158RFNED |
Description | RES SMD 158 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201158RFNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201FT158R | Stackpole Electronics Inc | 715 | 738-RMCF0201FT158RCT-ND | €0.08000 | Direct |
| AC0201FR-07158RL | YAGEO | 0 | AC0201FR-07158RL-ND | €0.00720 | Similar |
| ERJ-1GNF1580C | Panasonic Industry | 22.719 | P122750CT-ND | €0.08000 | Similar |
| RC0201FR-07158RL | YAGEO | 15.240 | YAG2420CT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00607 | €303.50 |
| Unit Price without VAT: | €0.00607 |
|---|---|
| Unit Price with VAT: | €0.00728 |





