
CRCW0201154KFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201154KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201154KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201154KFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201154KFNED |
Description | RES SMD 154K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201154KFNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02760 | €0.69 |
| 50 | €0.02260 | €1.13 |
| 100 | €0.01890 | €1.89 |
| 250 | €0.01500 | €3.75 |
| 500 | €0.01282 | €6.41 |
| 1.000 | €0.01109 | €11.09 |
| 5.000 | €0.00836 | €41.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00728 | €72.80 |
| 20.000 | €0.00668 | €133.60 |
| 30.000 | €0.00638 | €191.40 |
| 50.000 | €0.00607 | €303.50 |
| 70.000 | €0.00588 | €411.60 |
| 100.000 | €0.00571 | €571.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

