Direct
Similar
Similar
Similar

CRCW0201140RFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201140RFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201140RFNEDCT-ND - Cut Tape (CT) 541-CRCW0201140RFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201140RFNED |
Description | RES SMD 140 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201140RFNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201FT140R | Stackpole Electronics Inc | 11.494 | RMCF0201FT140RCT-ND | €0.08000 | Direct |
| AC0201FR-07140RL | YAGEO | 0 | AC0201FR-07140RL-ND | €0.00691 | Similar |
| ERJ-1GNF1400C | Panasonic Industry | 37.042 | P122727CT-ND | €0.08000 | Similar |
| RC0201FR-07140RL | YAGEO | 30.461 | YAG2406CT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00607 | €303.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03200 | €0.32 |
| 50 | €0.02060 | €1.03 |
| 100 | €0.01720 | €1.72 |
| 500 | €0.01180 | €5.90 |
| 1.000 | €0.01022 | €10.22 |
| 5.000 | €0.00762 | €38.10 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |





