CRCW0201105KFNEI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 6.017
Unit Price: €0.19000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6.270
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 7.292
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00272
Datasheet
105 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201105KFNEI

DigiKey Part Number
CRCW0201105KFNEI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0201105KFNEI
Description
CRCW0201 200 105K 1% ET2 E3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
105 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201105KFNEI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201105KFKEDVishay Dale6.017541-CRCW0201105KFKEDCT-ND€0.19000Parametric Equivalent
CRCW0201105KFNEDVishay Dale6.270541-CRCW0201105KFNEDCT-ND€0.08000Parametric Equivalent
RK73H1HTTC1053FKOA Speer Electronics, Inc.7.2922019-RK73H1HTTC1053FCT-ND€0.08000Parametric Equivalent
RMC1/20-1053FPAKamaya Inc.02315-RMC1/20-1053FPATR-ND€0.00272Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000€0.00596€357.60
Unit Price without VAT:€0.00596
Unit Price with VAT:€0.00715