
CRCW010024K9FREL | |
|---|---|
DigiKey Part Number | 541-4265-2-ND - Tape & Reel (TR) 541-4265-1-ND - Cut Tape (CT) 541-4265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW010024K9FREL |
Description | RES 24.9K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW010024K9FREL Models |
Category | Temperature Coefficient ±250ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07400 | €0.74 |
| 25 | €0.06240 | €1.56 |
| 50 | €0.05480 | €2.74 |
| 100 | €0.04840 | €4.84 |
| 250 | €0.04136 | €10.34 |
| 500 | €0.03698 | €18.49 |
| 1.000 | €0.03323 | €33.23 |
| 5.000 | €0.02655 | €132.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.02296 | €459.20 |
| 40.000 | €0.02135 | €854.00 |
| 60.000 | €0.02052 | €1,231.20 |
| 100.000 | €0.01959 | €1,959.00 |
| 140.000 | €0.01903 | €2,664.20 |
| 200.000 | €0.01848 | €3,696.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

