Direct
Direct
Direct
Direct
Upgrade
Upgrade

CRA06S083330RJTA | |
|---|---|
DigiKey Part Number | CRA6S8330TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA06S083330RJTA |
Description | RES ARRAY 4 RES 330 OHM 1206 |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA06S083330RJTA Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 330 | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083331JP | CTS Resistor Products | 0 | 742X083331JP-ND | €0.02502 | Direct |
| EXB-38V331JV | Panasonic Industry | 40.373 | Y9331CT-ND | €0.08000 | Direct |
| RAVF164DJT330R | Stackpole Electronics Inc | 9.641 | 738-RAVF164DJT330RCT-ND | €0.08000 | Direct |
| YC164-JR-07330RL | YAGEO | 106.264 | YC164J-330CT-ND | €0.08000 | Direct |
| RAVF164DFT330R | Stackpole Electronics Inc | 0 | RAVF164DFT330R-ND | €0.01301 | Upgrade |





